+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OMA160S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 50mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
OMA160S
TME Symbol:
OMA160S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
50mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
100Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
125µs
Turn-off time
125µs
Operating temperature
-40...85°C
Gross weight0.387 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
OMA160S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.42 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 10 pcs - 4.74 EURGross price for quantities from 10 pcs - 5.69 EUR
Net price for quantities from 25 pcs - 4.41 EURGross price for quantities from 25 pcs - 5.29 EUR
Net price for quantities from 50 pcs - 4.16 EURGross price for quantities from 50 pcs - 4.99 EUR
Net price for quantities from 100 pcs - 3.89 EURGross price for quantities from 100 pcs - 4.67 EUR
Net price for quantities from 200 pcs - 3.86 EURGross price for quantities from 200 pcs - 4.64 EUR