+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPTCTLT15CB3

Infrared thermometer; -50÷600°C; Accur: ±1°C; ±1%; Opt.resol: 15: 1

Manufacturer: Optris

Manufacturer part number:
OPTCTLT15CB3
TME Symbol:
OPTCTLT15CB3

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
-50...600°C
Temperature measurement accuracy
±1%, ±1°C
Optical resolution
15:1
Emissivity value
0,1...1,1
Thermal sensitivity (NETD)
≤50mK
Measurement
temperature
Response time for temperature measurement
0.15s
Measurement wavelength
8...14µm
Optics
CF - lens:0,8mm @ 10mm (optional), SF
Output
analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, analogue, thermocouple type K or J
Mounting
M12x1
Manufacturer series
CT LT
Cable length
3m
Conform to the norm
ATEX Ex
IP rating
IP65
Storage temperature
-40...85°C
Software
download from manufacturers website
Interface
  • CAN (option)
  • Ethernet (option)
  • Profibus DP (option)
  • RS232 (option)
  • RS485 (option)
  • USB (option)
Measuring instrument features
  • installation of up to 32 sensing heads
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting nut
  • programmer with LCD display and keys
Supply voltage
  • 8...36V DC
Gross weight599.6 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
OPTCTLT15CB3
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.