+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG8NX3E34B-3F2B

LED; in housing; 3mm; No.of diodes: 2; yellow green; 20mA; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8NX3E34B-3F2B
TME Symbol:
OSG8NX3E34B-3F2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Luminosity
40...60mcd
Wavelength
565...575nm
Operating voltage
1.8...2.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSG8NX3E34B-3F2B
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.