+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSGRLX3E34X-3F2B

LED; bicolour,in housing; 3mm; No.of diodes: 2; red/yellow-green

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSGRLX3E34X-3F2B
TME Symbol:
OSGRLX3E34X-3F2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
bicolour, in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/yellow-green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Wavelength
565...575nm, 630...650nm
Luminosity of green colour
68...100mcd
Luminosity of red colour
100...150mcd
Operating voltage
1.8...2.6/1.8...2.6V DC
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSGRLX3E34X-3F2B
188 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs