+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRGLX3E34X-3F2B

LED; bicolour,in housing; 3mm; No.of diodes: 2; red/yellow-green


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGLX3E34X-3F2B
TME Symbol:
OSRGLX3E34X-3F2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
bicolour, in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/yellow-green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Wavelength
565...575nm, 630...650nm
Luminosity of green colour
68...100mcd
Luminosity of red colour
100...150mcd
Operating voltage
1.8...2.6/1.8...2.6V DC
Gross weight0.526 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSRGLX3E34X-3F2B
3018 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.30 GBPGross price for quantities from 2 pcs - 0.36 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 2000 pcs - 0.11 GBPGross price for quantities from 2000 pcs - 0.13 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 250 pcsBag = 1 000 pcsBag = 1 500 pcs