+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTSLT3E34X-3F3C

LED; tricolour,in housing; 3mm; No.of diodes: 3; 20mA; 30°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTSLT3E34X-3F3C
TME Symbol:
OSTSLT3E34X-3F3C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing, tricolour
LED diameter
3mm
Number of diodes
3
LED colour
green-yellow, red, yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Wavelength
565...575nm, 585...595nm, 630...650nm
Luminosity of green colour
68...100mcd
Luminosity of red colour
100...150mcd
Luminosity of yellow colour
100...150mcd
Operating voltage
1.8...2.6/1.8...2.6/1.8...2.6V DC
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSTSLT3E34X-3F3C
2142 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs