+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DK7YA1B

LED; white cold; rectangular; 2x4x5mm; 1560÷2180mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DK7YA1B
TME Symbol:
OSW5DK7YA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
2x4x5mm
Luminosity
1560...2180mcd
Viewing angle
100°
Front
flat
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
3.1...3.6V DC
Number of terminals
2
Colour temperature
8000-18000K
Gross weight0.164 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW5DK7YA1B
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)