+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5LU3E34X-3F1A

LED; in housing; 3mm; No.of diodes: 1; yellow; 20mA; Lens: diffused


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5LU3E34X-3F1A
TME Symbol:
OSY5LU3E34X-3F1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Luminosity
110...220mcd
Wavelength
585...595nm
Operating voltage
1.8...2.6V DC
Gross weight0.211 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSY5LU3E34X-3F1A
198 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs