+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OW18A

Digital multimeter; LCD; 3 5/6 digits; 3x/s; True RMS; -50÷400°C


Manufacturer: OWON

Manufacturer part number:
OW18A
TME Symbol:
OW18A

Specification

Manufacturer
OWON
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
3 5/6 digits
Sampling
3x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A/20A
DC current measuring accuracy
±(0.8% + 2 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(3%+ 3 digit)
Frequency measuring range
9999mHz...9999kHz
Frequency measuring accuracy
±(0.8%+2 digit)
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±(2.5% + 3 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V EN 61010
Dimensions (W x H x D)
90x190x56mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • K-type thermocouple
  • screwdriver
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight542.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters OWON,
*
OW18A
535 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 28.55 USD
Net price for quantities from 3 pcs - 22.39 USDGross price for quantities from 3 pcs - 26.87 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 20 pcs