+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OW18E

Digital multimeter; Bluetooth; LCD; 4,5 digit (20000); 3x/s


Manufacturer: OWON

Manufacturer part number:
OW18E
TME Symbol:
OW18E

Specification

Manufacturer
OWON
Type of meter
digital multimeter
Interface
Bluetooth
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
4,5 digit (20000)
Sampling
3x/s
DC voltage measuring range
20mV/200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 2 digit)
AC voltage measuring range
20mV/200mV/2V/20V/200V/750V
AC voltage measuring accuracy
±(0.5% + 10 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.5% + 10 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA/20A
AC current measuring accuracy
±(0.8% + 10 digit)
True effective value measurement
True RMS
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(3%+ 10 digit)
Frequency measuring range
2kHz/20kHz/200kHz/2MHz/20MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±(1% + 3°C)
Resistance measuring accuracy
±(0.3%+1 digit)
Test
diodes
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
90x190x56mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • K-type thermocouple
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • built-in torch
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight578.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters OWON,
*
OW18E
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.23 EURGross price for quantities from 1 pcs - 61.47 EUR
Net price for quantities from 3 pcs - 48.20 EURGross price for quantities from 3 pcs - 57.84 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 20 pcs