+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10030

Wire; OZ-500; OZ; 2x0.75mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
10030
TME Symbol:
OZ500/2X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
2x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight41.484 g
Certificates
EAN code4060892001482

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10030
1387 in TME stock
Net price for quantities from 1 m - 0.66 GBPGross price for quantities from 1 m - 0.79 GBP
Net price for quantities from 10 m - 0.58 GBPGross price for quantities from 10 m - 0.70 GBP
Net price for quantities from 25 m - 0.51 GBPGross price for quantities from 25 m - 0.61 GBP
Net price for quantities from 50 m - 0.46 GBPGross price for quantities from 50 m - 0.55 GBP
Net price for quantities from 100 m - 0.40 GBPGross price for quantities from 100 m - 0.48 GBP
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m