+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10060

Wire; OZ-500; OZ; 2x1mm2; unshielded; 300V,500V; Cu; stranded; grey

Manufacturer: HELU

Manufacturer part number:
10060
TME Symbol:
OZ500/2X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.6mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight50.955 g
Certificates
EAN code4060892001789

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10060
1310 in TME stock
Net price for quantities from 1 m - 0.81 GBPGross price for quantities from 1 m - 0.97 GBP
Net price for quantities from 10 m - 0.71 GBPGross price for quantities from 10 m - 0.86 GBP
Net price for quantities from 25 m - 0.62 GBPGross price for quantities from 25 m - 0.74 GBP
Net price for quantities from 50 m - 0.55 GBPGross price for quantities from 50 m - 0.66 GBP
Net price for quantities from 100 m - 0.49 GBPGross price for quantities from 100 m - 0.58 GBP
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m