+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10003

Wire; OZ-500; OZ; 3x0.5mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
10003
TME Symbol:
OZ500/3X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
3x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.1mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight39.697 g
Certificates
EAN code4060892001215

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10003
1907 in TME stock
Net price for quantities from 1 m - 0.80 EURGross price for quantities from 1 m - 0.96 EUR
Net price for quantities from 10 m - 0.71 EURGross price for quantities from 10 m - 0.85 EUR
Net price for quantities from 25 m - 0.61 EURGross price for quantities from 25 m - 0.73 EUR
Net price for quantities from 50 m - 0.55 EURGross price for quantities from 50 m - 0.66 EUR
Net price for quantities from 100 m - 0.48 EURGross price for quantities from 100 m - 0.58 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m