+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10032

Wire; OZ-500; OZ; 3x0.75mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
10032
TME Symbol:
OZ500/3X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
3x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.6mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight54.333 g
Certificates
EAN code4060892001505

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10032
81 in TME stock
Net price for quantities from 1 m - 1.34 USDGross price for quantities from 1 m - 1.61 USD
Net price for quantities from 10 m - 1.18 USDGross price for quantities from 10 m - 1.42 USD
Net price for quantities from 25 m - 1.02 USDGross price for quantities from 25 m - 1.23 USD
Net price for quantities from 50 m - 0.92 USDGross price for quantities from 50 m - 1.10 USD
Net price for quantities from 100 m - 0.81 USDGross price for quantities from 100 m - 0.97 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m