+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10092

Wire; OZ-500; OZ; 3x1.5mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: HELU

Manufacturer part number:
10092
TME Symbol:
OZ500/3X1.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OZ-500
Kind of cable
OZ
Cable structure
3x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.8mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight81.895 g
Certificates
EAN code4060892002106

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
10092
86 in TME stock
Net price for quantities from 1 m - 2.32 EURGross price for quantities from 1 m - 2.78 EUR
Net price for quantities from 10 m - 2.03 EURGross price for quantities from 10 m - 2.44 EUR
Net price for quantities from 25 m - 1.76 EURGross price for quantities from 25 m - 2.11 EUR
Net price for quantities from 50 m - 1.58 EURGross price for quantities from 50 m - 1.89 EUR
Net price for quantities from 100 m - 1.39 EURGross price for quantities from 100 m - 1.67 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m