+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P012001NB3SF

LED; RGB; IP65; 140°; Ø12mm; Controller: UCS1903,WS2811; 12VDC


Manufacturer: IPIXEL LED

Manufacturer part number:
P012001NB3SF
TME Symbol:
P012001NB3SF

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
LED
LED colour
RGB
IP rating
IP65
Viewing angle
140°
Dimensions
Ø12mm
Kind of controller
UCS1903, WS2811
Operating voltage
12V DC
LEDs' features
programmable
Number of modules
50
Caution!
  • Don't work with standard RGB LED drivers with linear outputs
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight5.894 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules IPIXEL LED,
*
P012001NB3SF
100 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.39 GBPGross price for quantities from 50 pcs - 0.46 GBP
Net price for quantities from 250 pcs - 0.36 GBPGross price for quantities from 250 pcs - 0.43 GBP
Net price for quantities from 500 pcs - 0.34 GBPGross price for quantities from 500 pcs - 0.41 GBP
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs