+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P14/8-3F3

Core: ferrite; P; 3F3; 2000nH; 495mm3; 25.1mm2; A: 9.5mm; B: 2.7mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P14/8-3F3

Alternative designations: 432202203921

TME Symbol:
P14/8-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
2000nH
Effective core volume (Ve)
495mm3
Effective core cross-section (Ae)
25.1mm2
A dimension
9.5mm
B dimension
2.7mm
D1 dimension
14.3mm
D2 dimension
11.6mm
D3 dimension
6mm
D4 dimension
3.1mm
H1 dimension
8.4mm
H2 dimension
5.6mm
Quantity in set/package
2pcs.
Dimensions
Gross weight4.51 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P14/8-3F3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 4.53 EUR
Net price for quantities from 5 pcs - 2.51 EURGross price for quantities from 5 pcs - 3.01 EUR
Net price for quantities from 20 pcs - 1.53 EURGross price for quantities from 20 pcs - 1.83 EUR
Packaging method by the manufacturer:Blister = 10 pcs