Core: ferrite; Version: P; FERROXCUBE

Core: ferrite; Version: P; FERROXCUBE, P9/5-3F3, P11/7-3F3, P14/8-3F3, P18/11-3F3, P22/13-3D3 |EN|
Type of coreferrite
VersionP
DimensionsFig. 1.
Symbol Material Al Ve Ae A B D1 D2 D3 D4 H1 H2 Quantity in set/package
[nH] [mm3] [mm2] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm] [pcs.]
P9/5-3F3 3F3 1100 126 10.1 6.5 2 9.3 7.5 3.9 2.1 5.4 3.6 2
P14/8-3F3 3F3 2000 495 25.1 9.5 2.7 14.3 11.6 6 3.1 8.4 5.6 2
P18/11-3F3 3F3 2850 1120 43.3 13.4 3.8 18.4 14.9 7.6 3.1 10.6 7.2 2
P26/16-3F3 3F3 4600 3530 93.9 18 3.8 25.5 21.2 11.5 5.4 16 11 2
P30/19-3F3 3F3 5750 6190 137 20.5 4.3 30 25 13.5 5.4 18.8 13 2
P36/22-3F3 3F3 7350 10700 202 26.2 4.9 36.2 29.9 16.2 5.4 21.7 14.6 2
P42/29-3F3 3F3 7700 18200 265 32 5.1 42.4 35.6 17.7 5.4 29.4 20.3 2
P66/56-3F3 3F3 12350 88200 717 15 7.26 66.29 54.51 28.19 6.5 57.3 43.28 2
P14/8-3F3-A250 3F3 250 495 25.1 9.5 2.7 14.3 11.6 6 3.1 8.4 5.6 2
P22/13-3F36 3F36 3000 2000 63.4 15 3.8 22 17.9 9.4 4.4 13.4 9.2 2