+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P66/56-3F3

Core: ferrite; P; 3F3; 12350nH; 88200mm3; 717mm2; A: 15mm; B: 7.26mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P66/56-3F3

Alternative designations: 432202217111

TME Symbol:
P66/56-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
12350nH
Effective core volume (Ve)
88200mm3
Effective core cross-section (Ae)
717mm2
A dimension
15mm
B dimension
7.26mm
D1 dimension
66.29mm
D2 dimension
54.51mm
D3 dimension
28.19mm
D4 dimension
6.5mm
H1 dimension
57.3mm
H2 dimension
43.28mm
Quantity in set/package
2pcs.
Dimensions
Gross weight562 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P66/56-3F3
0 in TME stock
Net price for quantities from 1 pcs - 69.79 USDGross price for quantities from 1 pcs - 69.79 USD
Net price for quantities from 5 pcs - 60.50 USDGross price for quantities from 5 pcs - 60.50 USD
Net price for quantities from 25 pcs - 54.35 USDGross price for quantities from 25 pcs - 54.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.