+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: FERROXCUBE
Alternative designations: 432202203941
Manufacturer | FERROXCUBE | |
Type of core | ferrite | |
Version | P | |
Material | 3F3 | |
Inductance factor AL | 250nH | |
Effective core volume (Ve) | 495mm3 | |
Effective core cross-section (Ae) | 25.1mm2 | |
A dimension | 9.5mm | |
B dimension | 2.7mm | |
D1 dimension | 14.3mm | |
D2 dimension | 11.6mm | |
D3 dimension | 6mm | |
D4 dimension | 3.1mm | |
H1 dimension | 8.4mm | |
H2 dimension | 5.6mm | |
Quantity in set/package | 2pcs. |