+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P36/22-3F3

Core: ferrite; P; 3F3; 7350nH; 10700mm3; 202mm2; A: 26.2mm; B: 4.9mm

Manufacturer: FERROXCUBE

Manufacturer part number:
P36/22-3F3

Alternative designations: 432202213501

TME Symbol:
P36/22-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
7350nH
Effective core volume (Ve)
10700mm3
Effective core cross-section (Ae)
202mm2
A dimension
26.2mm
B dimension
4.9mm
D1 dimension
36.2mm
D2 dimension
29.9mm
D3 dimension
16.2mm
D4 dimension
5.4mm
H1 dimension
21.7mm
H2 dimension
14.6mm
Quantity in set/package
2pcs.
Dimensions
Gross weight58.3 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P36/22-3F3
96 in TME stock
Net price for quantities from 1 pcs - 18.45 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 5 pcs - 13.43 USDGross price for quantities from 5 pcs - 13.43 USD
Net price for quantities from 30 pcs - 8.25 USDGross price for quantities from 30 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsTray = 30 pcs