+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P30/19-3F3

Core: ferrite; P; 3F3; 5750nH; 6190mm3; 137mm2; A: 20.5mm; B: 4.3mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P30/19-3F3

Alternative designations: 432702588031

TME Symbol:
P30/19-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
5750nH
Effective core volume (Ve)
6190mm3
Effective core cross-section (Ae)
137mm2
A dimension
20.5mm
B dimension
4.3mm
D1 dimension
30mm
D2 dimension
25mm
D3 dimension
13.5mm
D4 dimension
5.4mm
H1 dimension
18.8mm
H2 dimension
13mm
Quantity in set/package
2pcs.
Dimensions
Gross weight41.125 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P30/19-3F3
0 in TME stock
Net price for quantities from 1 pcs - 9.27 GBPGross price for quantities from 1 pcs - 9.27 GBP
Net price for quantities from 5 pcs - 6.94 GBPGross price for quantities from 5 pcs - 6.94 GBP
Net price for quantities from 25 pcs - 3.82 GBPGross price for quantities from 25 pcs - 3.82 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.