+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P22/13-3F36

Core: ferrite; P; 3F36; 3000nH; 2000mm3; 63.4mm2; A: 15mm; B: 3.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P22/13-3F36

Alternative designations: 432702528621

TME Symbol:
P22/13-3F36

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F36
Inductance factor AL
3000nH
Effective core volume (Ve)
2000mm3
Effective core cross-section (Ae)
63.4mm2
A dimension
15mm
B dimension
3.8mm
D1 dimension
22mm
D2 dimension
17.9mm
D3 dimension
9.4mm
D4 dimension
4.4mm
H1 dimension
13.4mm
H2 dimension
9.2mm
Quantity in set/package
2pcs.
Dimensions
Gross weight13.353 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P22/13-3F36
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs