+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P18/11-3F3

Core: ferrite; P; 3F3; 2850nH; 1120mm3; 43.3mm2; A: 13.4mm; B: 3.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P18/11-3F3

Alternative designations: 432202205661

TME Symbol:
P18/11-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
2850nH
Effective core volume (Ve)
1120mm3
Effective core cross-section (Ae)
43.3mm2
A dimension
13.4mm
B dimension
3.8mm
D1 dimension
18.4mm
D2 dimension
14.9mm
D3 dimension
7.6mm
D4 dimension
3.1mm
H1 dimension
10.6mm
H2 dimension
7.2mm
Quantity in set/package
2pcs.
Dimensions
Gross weight8.18 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P18/11-3F3
485 in TME stock
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 4.09 EUR
Net price for quantities from 5 pcs - 2.54 EURGross price for quantities from 5 pcs - 3.04 EUR
Net price for quantities from 20 pcs - 1.53 EURGross price for quantities from 20 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 250 pcs