+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2018-IP68

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P2018-IP68
TME Symbol:
P2018-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight615.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2018-IP68
67 in TME stock
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 31.01 USD
Net price for quantities from 6 pcs - 23.27 USDGross price for quantities from 6 pcs - 27.92 USD
Net price for quantities from 12 pcs - 21.33 USDGross price for quantities from 12 pcs - 25.59 USD
Net price for quantities from 24 pcs - 19.39 USDGross price for quantities from 24 pcs - 23.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs