+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P201C-IP68

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P201C-IP68
TME Symbol:
P201C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight72 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P201C-IP68
246 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.02 USDGross price for quantities from 250 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)