+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P205-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P205-IP68
TME Symbol:
P205-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight142.86 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P205-IP68
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 7.95 USD
Net price for quantities from 140 pcs - 6.02 USDGross price for quantities from 140 pcs - 7.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.