+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P20583-IP68

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 150mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P20583-IP68
TME Symbol:
P20583-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
150mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight1.7213 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P20583-IP68
1 in TME stock
Net price for quantities from 1 pcs - 78.74 USDGross price for quantities from 1 pcs - 94.49 USD
Net price for quantities from 4 pcs - 70.88 USDGross price for quantities from 4 pcs - 85.05 USD
Net price for quantities from 8 pcs - 64.96 USDGross price for quantities from 8 pcs - 77.96 USD
Net price for quantities from 24 pcs - 59.06 USDGross price for quantities from 24 pcs - 70.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.