+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P205CMF-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P205CMF-IP68
TME Symbol:
P205CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight170 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P205CMF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 6.17 EURGross price for quantities from 1 pcs - 7.41 EUR
Net price for quantities from 10 pcs - 5.55 EURGross price for quantities from 10 pcs - 6.66 EUR
Net price for quantities from 50 pcs - 5.09 EURGross price for quantities from 50 pcs - 6.11 EUR
Net price for quantities from 100 pcs - 4.63 EURGross price for quantities from 100 pcs - 5.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.