+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P218C-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P218C-IP68
TME Symbol:
P218C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight444.44 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P218C-IP68
0 in TME stock
Net price for quantities from 1 pcs - 16.77 EURGross price for quantities from 1 pcs - 20.13 EUR
Net price for quantities from 10 pcs - 15.09 EURGross price for quantities from 10 pcs - 18.12 EUR
Net price for quantities from 20 pcs - 13.84 EURGross price for quantities from 20 pcs - 16.61 EUR
Net price for quantities from 45 pcs - 12.58 EURGross price for quantities from 45 pcs - 15.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.