+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P218MF-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P218MF-IP68
TME Symbol:
P218MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight500 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P218MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 5 pcs - 18.14 USDGross price for quantities from 5 pcs - 21.76 USD
Net price for quantities from 20 pcs - 16.62 USDGross price for quantities from 20 pcs - 19.95 USD
Net price for quantities from 40 pcs - 15.32 USDGross price for quantities from 40 pcs - 18.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.