+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P221MF-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P221MF-IP68
TME Symbol:
P221MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight275 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P221MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 11.33 USD
Net price for quantities from 10 pcs - 8.51 USDGross price for quantities from 10 pcs - 10.21 USD
Net price for quantities from 20 pcs - 7.80 USDGross price for quantities from 20 pcs - 9.35 USD
Net price for quantities from 80 pcs - 7.08 USDGross price for quantities from 80 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.