+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P223C-IP68

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P223C-IP68
TME Symbol:
P223C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight374.97 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P223C-IP68
49 in TME stock
Net price for quantities from 1 pcs - 11.84 GBPGross price for quantities from 1 pcs - 14.21 GBP
Net price for quantities from 10 pcs - 10.60 GBPGross price for quantities from 10 pcs - 12.72 GBP
Net price for quantities from 20 pcs - 9.78 GBPGross price for quantities from 20 pcs - 11.73 GBP
Net price for quantities from 50 pcs - 8.84 GBPGross price for quantities from 50 pcs - 10.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.