+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P223CMF-IP68

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P223CMF-IP68
TME Symbol:
P223CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight402.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P223CMF-IP68
40 in TME stock
Net price for quantities from 1 pcs - 13.75 EURGross price for quantities from 1 pcs - 16.50 EUR
Net price for quantities from 5 pcs - 12.18 EURGross price for quantities from 5 pcs - 14.62 EUR
Net price for quantities from 20 pcs - 11.23 EURGross price for quantities from 20 pcs - 13.47 EUR
Net price for quantities from 40 pcs - 10.27 EURGross price for quantities from 40 pcs - 12.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.