+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P232C-IP68

Enclosure: multipurpose; X: 164mm; Y: 222mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P232C-IP68
TME Symbol:
P232C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
164mm
Dimension Y
222mm
Dimension Z
75mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight488.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P232C-IP68
0 in TME stock
Net price for quantities from 1 pcs - 18.84 EURGross price for quantities from 1 pcs - 22.61 EUR
Net price for quantities from 5 pcs - 16.97 EURGross price for quantities from 5 pcs - 20.36 EUR
Net price for quantities from 15 pcs - 15.47 EURGross price for quantities from 15 pcs - 18.56 EUR
Net price for quantities from 35 pcs - 14.06 EURGross price for quantities from 35 pcs - 16.88 EUR
No. of pieces (Multiplicity: 1)