+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P232CMF-IP68

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P232CMF-IP68
TME Symbol:
P232CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight588.24 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P232CMF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 18.42 EURGross price for quantities from 1 pcs - 22.11 EUR
Net price for quantities from 8 pcs - 16.58 EURGross price for quantities from 8 pcs - 19.89 EUR
Net price for quantities from 17 pcs - 15.20 EURGross price for quantities from 17 pcs - 18.24 EUR
Net price for quantities from 34 pcs - 13.82 EURGross price for quantities from 34 pcs - 16.58 EUR
No. of pieces (Multiplicity: 1)