+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2385-IP68

Enclosure: multipurpose; X: 186mm; Y: 265mm; Z: 95mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P2385-IP68
TME Symbol:
P2385-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
186mm
Dimension Y
265mm
Dimension Z
95mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight797.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2385-IP68
3 in TME stock
Net price for quantities from 1 pcs - 26.35 EURGross price for quantities from 1 pcs - 31.62 EUR
Net price for quantities from 8 pcs - 23.72 EURGross price for quantities from 8 pcs - 28.46 EUR
Net price for quantities from 17 pcs - 21.74 EURGross price for quantities from 17 pcs - 26.08 EUR
Net price for quantities from 34 pcs - 19.77 EURGross price for quantities from 34 pcs - 23.72 EUR
No. of pieces (Multiplicity: 1)