+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2385C-IP68

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P2385C-IP68
TME Symbol:
P2385C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight882.35 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2385C-IP68
0 in TME stock
Net price for quantities from 1 pcs - 22.70 GBPGross price for quantities from 1 pcs - 27.24 GBP
Net price for quantities from 8 pcs - 20.44 GBPGross price for quantities from 8 pcs - 24.52 GBP
Net price for quantities from 17 pcs - 18.73 GBPGross price for quantities from 17 pcs - 22.47 GBP
Net price for quantities from 34 pcs - 17.02 GBPGross price for quantities from 34 pcs - 20.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.