+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2385CMF-IP68

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P2385CMF-IP68
TME Symbol:
P2385CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight1000 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2385CMF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 33.92 USDGross price for quantities from 1 pcs - 40.71 USD
Net price for quantities from 4 pcs - 30.54 USDGross price for quantities from 4 pcs - 36.64 USD
Net price for quantities from 16 pcs - 27.98 USDGross price for quantities from 16 pcs - 33.58 USD
Net price for quantities from 32 pcs - 25.45 USDGross price for quantities from 32 pcs - 30.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.