+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P250MF-IP68

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
P250MF-IP68
TME Symbol:
P250MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight54.55 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P250MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.62 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 3.32 EUR
Net price for quantities from 220 pcs - 2.52 EURGross price for quantities from 220 pcs - 3.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.