+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P256-IP68

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P256-IP68
TME Symbol:
P256-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight152 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P256-IP68
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 8.71 USD
Net price for quantities from 50 pcs - 6.65 USDGross price for quantities from 50 pcs - 7.98 USD
Net price for quantities from 125 pcs - 6.05 USDGross price for quantities from 125 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.