+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2691-IP68

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P2691-IP68
TME Symbol:
P2691-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight437.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2691-IP68
0 in TME stock
Net price for quantities from 1 pcs - 15.14 EURGross price for quantities from 1 pcs - 18.16 EUR
Net price for quantities from 4 pcs - 13.62 EURGross price for quantities from 4 pcs - 16.35 EUR
Net price for quantities from 8 pcs - 12.41 EURGross price for quantities from 8 pcs - 14.90 EUR
Net price for quantities from 32 pcs - 11.36 EURGross price for quantities from 32 pcs - 13.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.