+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2691C-IP68

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P2691C-IP68
TME Symbol:
P2691C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight437.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2691C-IP68
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.63 USDGross price for quantities from 1 pcs - 21.15 USD
Net price for quantities from 4 pcs - 15.87 USDGross price for quantities from 4 pcs - 19.03 USD
Net price for quantities from 8 pcs - 14.46 USDGross price for quantities from 8 pcs - 17.35 USD
Net price for quantities from 32 pcs - 13.23 USDGross price for quantities from 32 pcs - 15.87 USD