+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P26/16-3F3

Core: ferrite; P; 3F3; 4600nH; 3530mm3; 93.9mm2; A: 18mm; B: 3.8mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P26/16-3F3

Alternative designations: 432202209501

TME Symbol:
P26/16-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
4.6µH
Effective core volume (Ve)
3530mm3
Effective core cross-section (Ae)
93.9mm2
A dimension
18mm
B dimension
3.8mm
D1 dimension
25.5mm
D2 dimension
21.2mm
D3 dimension
11.5mm
D4 dimension
5.4mm
H1 dimension
16mm
H2 dimension
11mm
Quantity in set/package
2pcs.
Dimensions
Gross weight10.48 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P26/16-3F3
87 in TME stock
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 5.98 EUR
Net price for quantities from 5 pcs - 3.06 EURGross price for quantities from 5 pcs - 3.68 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 25 pcs - 2.65 EURGross price for quantities from 25 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 2.56 EURGross price for quantities from 50 pcs - 3.06 EUR
Net price for quantities from 100 pcs - 2.53 EURGross price for quantities from 100 pcs - 3.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs