+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P279MF-IP68

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P279MF-IP68
TME Symbol:
P279MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight361.11 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P279MF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 15.37 USDGross price for quantities from 1 pcs - 18.45 USD
Net price for quantities from 9 pcs - 13.70 USDGross price for quantities from 9 pcs - 16.44 USD
Net price for quantities from 18 pcs - 12.64 USDGross price for quantities from 18 pcs - 15.16 USD
Net price for quantities from 36 pcs - 11.42 USDGross price for quantities from 36 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.