+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P288C-IP68

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P288C-IP68
TME Symbol:
P288C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
90mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight500 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P288C-IP68
0 in TME stock
Net price for quantities from 1 pcs - 16.31 EURGross price for quantities from 1 pcs - 19.58 EUR
Net price for quantities from 6 pcs - 14.62 EURGross price for quantities from 6 pcs - 17.54 EUR
Net price for quantities from 12 pcs - 13.07 EURGross price for quantities from 12 pcs - 15.68 EUR
Net price for quantities from 24 pcs - 12.26 EURGross price for quantities from 24 pcs - 14.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.