+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P42/29-3F3

Core: ferrite; P; 3F3; 7700nH; 18200mm3; 265mm2; A: 32mm; B: 5.1mm


Manufacturer: FERROXCUBE

Manufacturer part number:
P42/29-3F3

Alternative designations: 432202215801

TME Symbol:
P42/29-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
7700nH
Effective core volume (Ve)
18200mm3
Effective core cross-section (Ae)
265mm2
A dimension
32mm
B dimension
5.1mm
D1 dimension
42.4mm
D2 dimension
35.6mm
D3 dimension
17.7mm
D4 dimension
5.4mm
H1 dimension
29.4mm
H2 dimension
20.3mm
Quantity in set/package
2pcs.
Dimensions
Gross weight116.2 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P42/29-3F3
0 in TME stock
Net price for quantities from 1 pcs - 14.61 EURGross price for quantities from 1 pcs - 17.53 EUR
Net price for quantities from 5 pcs - 9.42 EURGross price for quantities from 5 pcs - 11.31 EUR
Net price for quantities from 25 pcs - 8.14 EURGross price for quantities from 25 pcs - 9.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.