+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P9/5-3F3

Core: ferrite; P; 3F3; 1100nH; 126mm3; 10.1mm2; A: 6.5mm; B: 2mm; 2pcs.

Manufacturer: FERROXCUBE

Manufacturer part number:
P9/5-3F3

Alternative designations: 432202241701

TME Symbol:
P9/5-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
1100nH
Effective core volume (Ve)
126mm3
Effective core cross-section (Ae)
10.1mm2
A dimension
6.5mm
B dimension
2mm
D1 dimension
9.3mm
D2 dimension
7.5mm
D3 dimension
3.9mm
D4 dimension
2.1mm
H1 dimension
5.4mm
H2 dimension
3.6mm
Quantity in set/package
2pcs.
Dimensions
Gross weight1.863 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
P9/5-3F3
0 in TME stock
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 4.54 EUR
Net price for quantities from 5 pcs - 2.93 EURGross price for quantities from 5 pcs - 3.52 EUR
Net price for quantities from 25 pcs - 1.77 EURGross price for quantities from 25 pcs - 2.12 EUR
No. of pieces (Multiplicity: 1)