+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA-02003PG40.0X

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 1.3÷3mm; PVC

Manufacturer: PARTEX

Manufacturer part number:
PA-02003PG40.0X
TME Symbol:
PA-02003PG40.0X

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
1.3...3mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
leaded
Manufacturer series
PA-02
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.5mm
Height
3.6mm
Length
3mm
Kit contents
set digits 0-9 x25
Quantity in set/package
250pcs.
Gross weight9.25 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PA-02003PG40.0X
6 in TME stock
Net price for quantities from 1 set - 7.91 USDGross price for quantities from 1 set - 9.49 USD
Net price for quantities from 3 set - 7.12 USDGross price for quantities from 3 set - 8.54 USD
Net price for quantities from 5 set - 6.33 USDGross price for quantities from 5 set - 7.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.