+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PA0078

Plug socket strip: supply; Sockets: 1; 230VAC; 16A; white


Manufacturer: LOGILINK

Manufacturer part number:
PA0078
TME Symbol:
PA0078

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
1
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Overvoltege protection plug socket strip features
  • child protection
  • Schuko sockets type
Gross weight108.6 g
Certificates
EAN code4052792030778
See other products in this category: Socket Strips LOGILINK,
*
PA0078
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 4.70 EUR
Net price for quantities from 5 pcs - 3.64 EURGross price for quantities from 5 pcs - 4.36 EUR
Net price for quantities from 10 pcs - 3.38 EURGross price for quantities from 10 pcs - 4.05 EUR